CPC1231NTR | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1231NTR
Relay, CPC1231NTR, LITTELFUSE
A miniature normally closed single-pole solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The device is compliant with supplementary isolation in accordance with EN/IEC 60950-1. IXYS integrated circuits' state of the art double-molded vertical construction packaging enables it to be one of the world’s smallest 4-pin relays, which offers board space savings approaching 20% over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |