CPC1330GR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1330GR

Order No.: 75P1905
EAN: 4099891887704
MPN:
CPC1330GR
CPC1330GR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.6541 €

Relay, CPC1330GR, LITTELFUSE

A single-pole, normally open solid state relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use the IXYS integrated circuits division's patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.

Features

  • 100% solid state
  • Low drive power requirements
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation

Applications

  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Aerospace
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes