CPC1394G | Littelfuse

Solid state relay, 600 VDC, 90 mA, PCB mounting, CPC1394G

Order No.: 75P1918
EAN: 4099891887834
MPN:
CPC1394G
CPC1394G Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.023 €

Relay, CPC1394G, LITTELFUSE

A single-pole, normally open solid state relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use the IXYS integrated circuits division's patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.

Features

  • 100% solid state
  • Low drive power requirements
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation

Applications

  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 90 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 600 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes