CPC1394GR | Littelfuse
Solid state relay, 600 VDC, 90 mA, PCB mounting, CPC1394GR
Order No.: 75P1919
EAN: 4099891887841
MPN:
CPC1394GR
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, CPC1394GR, LITTELFUSE
A single-pole, normally open solid state relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use the IXYS integrated circuits division's patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.
Features
- 100% solid state
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 90 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 600 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |