CPC1706Y | Littelfuse
Solid state relay, 60 VDC, 4000 mA, PCB mounting, CPC1706Y
Relay, CPC1706Y, LITTELFUSE
A DC-switching, normally open solid state relay with IXYS integrated circuits brings OptoMOS technology, reliability, and compact size. Employing optically coupled MOSFET technology, it provides 2500 Vrms of input to output isolation. The relay output is constructed with efficient MOSFET switches that use IXYS integrated circuits' patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output. The combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high-performance switching applications.
Features
- Power SIP package
- High reliability
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 4000 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Country of origin | PH |
Customs tariff number | 85414200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |