CPC1906Y | Littelfuse
Solid state relay, 60 VDC, 2000 mA, PCB mounting, CPC1906Y
Order No.: 75P1924
EAN: 4099891887896
MPN:
CPC1906Y
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, CPC1906Y, LITTELFUSE
A single-pole, normally open solid state relay with IXYS integrated circuits that brings OptoMOS technology, reliability, and compact size. It employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capabilities makes the relay suitable for a variety of high-performance switching applications.
Features
- Power SIP package
- High reliability
- Low drive power requirements
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 2000 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |