CPC1916Y | Littelfuse

Solid state relay, 100 VDC, 2.5 A, PCB mounting, CPC1916Y

Order No.: 75P1928
EAN: 4099891887933
MPN:
CPC1916Y
CPC1916Y Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
568.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.6882 €

Relay, CPC1916Y, LITTELFUSE

A single-pole, normally open solid state relay with IXYS integrated circuits that brings OptoMOS technology, reliability, and compact size. It employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capabilities makes the relay suitable for a variety of high-performance switching applications.

Features

  • Power SIP package
  • High reliability
  • Low drive power requirements
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Industrial controls
  • Motor control
  • Robotics
  • Medical equipment
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • IC equipment
  • Home appliances
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 2.5 A
Voltage V RRM (peak reverse voltage) 5 V
Voltage 100 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes