CPC1945Y | Littelfuse

Solid state relay, zero voltage switching, 120 VDC, 1000 mA, PCB mounting, CPC1945Y

Order No.: 75P1936
EAN: 4099891888015
MPN:
CPC1945Y
CPC1945Y Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
3.4272 €

Relay, CPC1945Y, LITTELFUSE

An AC solid-state relay uses patented waveguide coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits, and is robust enough to provide a blocking voltage of up to 400 VP. In addition, tightly controlled zero-cross circuitry ensures the switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it's well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.

Features

  • Zero-crossing detection
  • DC control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High noise immunity
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
Technical specifications
Assembly Leiterplattenmontage
Rated current 1000 mA
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 5 V
Voltage 120 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes