CPC1963G | Littelfuse
Solid state relay, zero voltage switching, 600 VDC, 500 mA, PCB mounting, CPC1963G
Power switch, CPC1963G, LITTELFUSE
An AC solid-state switch uses optical coupling with dual-power SCR outputs to produce an alternative to optocoupler and Triac circuits, and is robust enough to provide a blocking voltage of up to 600 VP. In addition, tightly controlled zero-cross circuitry ensures the switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it's well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.
Features
- Zero-crossing detection
- DC control, AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
- Flammability rating UL 94 V-0
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
Montage | Leiterplattenmontage | |
Nennstrom | 500 mA | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 600 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |