CPC1964B | Littelfuse

Solid state relay, zero voltage switching, 20-280 VAC, 1.5 A, PCB mounting, CPC1964B

Order No.: 75P1940
EAN: 4099891888053
MPN:
CPC1964B
CPC1964B Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 4 Days: 95 pcs.
Leadtime: 23 Weeks **
Total Price:
317.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1773 €

Power switch, CPC1964B, LITTELFUSE

An AC solid-state switch utilizing dual-power SCR outputs. This device also includes zero-cross turn-on circuitry and is specified with a blocking voltage of 800 VP. In addition, the tightly controlled zero-cross circuitry ensures low-noise switching of AC loads by minimizing the generation of transients. The optically coupled input and output circuits provide 5000 Vrms of isolation between the control and load circuits. As a result, It's well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.

Features

  • Zero-crossing switching
  • DC control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High noise immunity
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
  • Meters
Technical specifications
Assembly Leiterplattenmontage
Rated current 1.5 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 5 V
Voltage 20-280 VAC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes