CPC1966Y | Littelfuse

Solid state relay, zero voltage switching, 20-240 VAC, 3 A, PCB mounting, CPC1966Y

Order No.: 75P1944
EAN: 4099891888091
MPN:
CPC1966Y
CPC1966Y Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Available in 4 Days: 3,600 pcs.
Leadtime: 23 Weeks **
Total Price:
367.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.6771 €

Power switch, CPC1966Y, LITTELFUSE

An AC solid-state switch utilizing dual power SCR outputs. This device also includes zero-cross turn-on circuitry, and is specified with a blocking voltage of 600 VP. In addition, the tightly controlled zero-cross circuitry ensures low-noise switching of AC loads by minimizing the generation of transients. The optically coupled input and output circuits provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it's well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.

Features

  • Zero-crossing detection
  • DC control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High noise immunity
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
Technical specifications
Montage Leiterplattenmontage
Nennstrom 3 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 20-240 VAC
Logistics
Ursprungsland PH
Zolltarifnummer 85414200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes