CPC1967J | Littelfuse

Solid state relay, 400 VDC, 1.35 A, PCB mounting, CPC1967J

Order No.: 75P1945
EAN: 4099891888107
MPN:
CPC1967J
CPC1967J Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,464.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.6489 €

Power relay, CPC1967J, LITTELFUSE

A single-pole, normally open solid state power relay that is rated for up to 3.35 Arms continuous load current with a 5°C/W heat sink, and with IXYS integrated circuits brings, OptoMOS technology, reliability and compact size. It employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high-performance switching applications.

 

The unique i4-PAC package pioneered by IXYS enables solid-state relays to achieve the highest load current and power ratings. This package features a unique IXYS process where the silicon chips are softly soldered onto the direct copper bond (DCB) substrate instead of the traditional copper leadframe. The DCB ceramic, the same substrate used in high power modules, not only provides 2500 Vrms isolation, but also very low junction-to-case thermal impedance (0.35 °C/W).

Features

  • Isolated, low thermal impedance ceramic pad for heat sink applications
  • Low drive power requirements
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Industrial controls/motor control
  • Robotics
  • Medical equipment - patient/equipment Isolation
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Transportation equipment
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 1.35 A
Voltage V RRM (peak reverse voltage) 5 V
Voltage 400 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes