CPC1972GSTR | Littelfuse

Solid state relay, zero voltage switching, 800 VDC, 250 mA, PCB mounting, CPC1972GSTR

Order No.: 75P1949
EAN: 4099891888145
MPN:
CPC1972GSTR
CPC1972GSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.19 €

Power switch, CPC1972GSTR, LITTELFUSE

An AC solid-state switch uses optical coupling with dual-power silicon-controlled rectifier (SCR) outputs to produce an alternative to optocoupler and Triac circuits, and is robust enough to provide a blocking voltage of up to 800 VP. In addition, tightly controlled zero-cross circuitry ensures the switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it is well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.

Features

  • Zero-crossing detection
  • DC control, AC output
  • Optically isolated
  • Low EMI and RFI generation
  • High noise immunity
  • Flammability rating UL 94 V-0

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
Technical specifications
Assembly Leiterplattenmontage
Rated current 250 mA
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 5 V
Voltage 800 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes