CPC1976Y | Littelfuse
Solid state relay, zero voltage switching, 20-240 VAC, 2 A, PCB mounting, CPC1976Y
Power switch, CPC1976Y, LITTELFUSE
An AC solid-state switch utilizing dual-power SCR thyristor outputs. This device also includes zero-cross turn-on circuitry and is specified with a blocking voltage of 600 VP. In addition, tightly controlled zero-cross circuitry ensures low-noise switching of AC loads by minimizing the generation of transients. The optically coupled input and output circuits provide 3750 Vrms of isolation and noise immunity between the control and load circuits. As a result, it's well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.
Features
- Zero-crossing detection
- DC control, AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
- Flammability rating UL 94 V-0
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
Assembly | Leiterplattenmontage | |
Rated current | 2 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 20-240 VAC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |