CPC1983B | Littelfuse
Solid state relay, 600 VDC, 500 mA, PCB mounting, CPC1983B
Power relay, CPC1983B, LITTELFUSE
A single-pole, normally open solid state power relay, rated for up to 0.5 ADC / Arms continuous load current, with IXYS integrated circuits, brings OptoMOS technology, reliability, and compact size. It employs optically coupled MOSFET technology to provide 5000 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high performance switching applications.
Features
- Power SOIC package
- High reliability
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Industrial controls
- Motor control
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- IC equipment
- Home appliances
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 500 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 600 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |