CPC1983Y | Littelfuse

Solid state relay, 600 VDC, 500 mA, PCB mounting, CPC1983Y

Order No.: 75P1957
EAN: 4099891888220
MPN:
CPC1983Y
CPC1983Y Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
443.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4387 €

Power relay, CPC1983Y, LITTELFUSE

A single-pole, normally open solid state power relay, rated for up to 0.5 ADC continuous load current, with IXYS integrated circuits, brings OptoMOS technology, reliability, and compact size. It employs optically coupled MOSFET technology to provide 2500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This combination of low on-resistance and high load current handling capability makes this relay suitable for a variety of high performance switching applications.

Features

  • Power SIP package
  • High reliability
  • Low drive power requirements
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Industrial controls
  • Motor control
  • Robotics
  • Medical equipment
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • IC equipment
  • Home appliances
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 500 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 600 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes