CPC1998J | Littelfuse
Solid state relay, zero voltage switching, 20-240 VAC, 5 A, PCB mounting, CPC1998J
Power switch, CPC1998J, LITTELFUSE
An AC solid-state switch utilizing dual power SCR outputs. This device also includes zero-cross turn-on circuitry and is specified with an 800 VP blocking voltage. Tightly controlled zero-cross circuitry ensures low-noise switching of AC loads by minimizing the generation of transients. The optically coupled input and output circuits provide exceptional noise immunity and 2500 Vrms of isolation between the control and the output. As a result, it's well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communications and control systems. The unique i4-PAC package pioneered by IXYS allows solid-state relays to achieve the highest load current and power ratings. This package features a unique IXYS process in which the silicon chips are softly soldered onto the direct copper bond (DCB) substrate instead of the traditional copper leadframe. The DCB ceramic, the same substrate used in high-power modules, not only provides 2500 Vrms isolation but also very low junction-to-case thermal impedance (0.35 °C/W).
Features
- Zero-cross switching
- Isolated, low thermal impedance ceramic pad for heat sink applications
- DC control, AC output
- Optically isolated
- No EMI/RFI generation
- High noise immunity
- Flammability rating UL 94 V-0
Applications
- Programmable control
- Process control
- Power control panels
- Remote switching
- Gas pump electronics
- Contactors
- Large relays
- Solenoids
- Motors
- Heaters
Assembly | Leiterplattenmontage | |
Rated current | 5 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 20-240 VAC |
Country of origin | PH |
Customs tariff number | 85414200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |