CPC2014N | Littelfuse
Solid state relay, 60 VDC, 400 mA, PCB mounting, CPC2014N
Order No.: 75P1963
EAN: 4099891888282
MPN:
CPC2014N
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, CPC2014N, LITTELFUSE
A miniature device with two independent, normally-open solid-state relays in an 8-pin SOIC package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. Optically coupled outputs that use the patented OptoMOS architecture are controlled by a highly efficient infrared LED. It uses IXYS integrated circuits' state of the art, double-molded, vertical construction packaging to produce one of the world’s smallest relays. Furthermore, it offers substantial board space savings over the competitor’s larger 8-pin SOIC relay.
Features
- No EMI/RFI generation
- Immune to radiated EM fields
- Small 8-pin SOIC package
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 400 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |