CPC2014NTR | Littelfuse

Solid state relay, 60 VDC, 400 mA, PCB mounting, CPC2014NTR

Order No.: 75P1964
EAN: 4099891888299
MPN:
CPC2014NTR
CPC2014NTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,617.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.3086 €

Relay, CPC2014NTR, LITTELFUSE

A miniature device with two independent, normally-open solid-state relays in an 8-pin SOIC package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. Optically coupled outputs that use the patented OptoMOS architecture are controlled by a highly efficient infrared LED. It uses IXYS integrated circuits' state of the art, double-molded, vertical construction packaging to produce one of the world’s smallest relays. Furthermore, it offers substantial board space savings over the competitor’s larger 8-pin SOIC relay.

Features

  • No EMI/RFI generation
  • Immune to radiated EM fields
  • Small 8-pin SOIC package
  • Flammability rating UL 94 V-0

Applications

  • Passive infrared detectors, data signalling, sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 400 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 60 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes