LAA100 | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA100
Order No.: 75P1972
EAN: 4099891888374
MPN:
LAA100
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LAA100, LITTELFUSE
A dual single-pole, normally open relay, with higher reliability than electromechanical relays and low drive power requirements.
Features
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |