LAA100LSTR | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA100LSTR
Order No.: 75P1975
EAN: 4099891888404
MPN:
LAA100LSTR
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, LAA100LSTR, LITTELFUSE
A dual single-pole, normally open relay, including integrated current limiting. It has higher reliability than electromechanical relays and low drive power requirements.
Features
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 120 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |