LAA100P | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA100P

Order No.: 75P1976
EAN: 4099891888411
MPN:
LAA100P
LAA100P Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.1888 €

Relay, LAA100P, LITTELFUSE

A dual single-pole, normally open relay, with higher reliability than electromechanical relays and low drive power requirements.

Features

  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Assembly Leiterplattenmontage
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes