LAA100PLTR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA100PLTR

Order No.: 75P1978
EAN: 4099891888435
MPN:
LAA100PLTR
LAA100PLTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,938.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.9389 €

Relay, LAA100PLTR, LITTELFUSE

A dual single-pole, normally open relay, including integrated current limiting. It has higher reliability than electromechanical relays and low drive power requirements.

Features

  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
Technical specifications
Montage Leiterplattenmontage
Nennstrom 120 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 350 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes