LAA108P | Littelfuse

Solid state relay, 100 VDC, 300 mA, PCB mounting, LAA108P

Order No.: 75P1983
EAN: 4099891888480
MPN:
LAA108P
LAA108P Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
571.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.2848 €

Relay, LAA108P, LITTELFUSE

A dual single-pole, normally open solid-state relay that has two independently controlled, optically coupled outputs. The output MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. The relay outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than two discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin package.

Features

  • Higher reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Machine insertable, wave solderable

Applications

  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 300 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 100 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes