LAA108PTR | Littelfuse
Solid state relay, 100 VDC, 300 mA, PCB mounting, LAA108PTR
Relay, LAA108PTR, LITTELFUSE
A dual single-pole, normally open solid-state relay that has two independently controlled, optically coupled outputs. The output MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. The relay outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than two discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin package.
Features
- Higher reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Machine insertable, wave solderable
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 300 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 100 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |