LAA108S | Littelfuse
Solid state relay, 100 VDC, 300 mA, PCB mounting, LAA108S
Relay, LAA108S, LITTELFUSE
A dual single-pole, normally open solid-state relay that has two independently controlled, optically coupled outputs. The output MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input-to-output isolation. The relay outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than two discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin package.
Features
- Higher reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 8-pin package
- Machine insertable, wave solderable
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 300 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 100 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |