LAA110L | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA110L
Relay, LAA110L, LITTELFUSE
A dual normally open solid state relay that has two independently controlled, optically coupled MOSFET switches with an additional current limiting circuit. The MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input/output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications and saves board space by incorporating both switches in a single 8-pin package.
Features
- Low drive power requirements
- Higher reliability than electromechanical relays
- No EMI/RFI generation
- Flammability rating UL 94 V-0
- Small 8-pin package
Applications
- Telecom switching
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |