LAA110LSTR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LAA110LSTR

Order No.: 75P1990
EAN: 4099891888558
MPN:
LAA110LSTR
LAA110LSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,760.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.7604 €

Relay, LAA110LSTR, LITTELFUSE

A dual normally open solid state relay that has two independently controlled, optically coupled MOSFET switches with an additional current limiting circuit. The MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input/output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Higher reliability than electromechanical relays
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0
  • Small 8-pin package

Applications

  • Telecom switching
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 120 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 350 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes