LAA120 | Littelfuse

Solid state relay, 250 VDC, 170 mA, PCB mounting, LAA120

Order No.: 75P1997
EAN: 4099891888626
MPN:
LAA120
LAA120 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
385.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8556 €

Relay, LAA120, LITTELFUSE

A dual normally open solid state relay that has two independently controlled, optically coupled MOSFET switches. The MOSFET switches and photovoltaic die use optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Higher reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 170 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 250 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes