LAA120LSTR | Littelfuse

Solid state relay, 250 VDC, 150 mA, PCB mounting, LAA120LSTR

Order No.: 75P2000
EAN: 4099891888657
MPN:
LAA120LSTR
LAA120LSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,903.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.9032 €

Relay, LAA120LSTR, LITTELFUSE

A dual normally open solid state relay that has two independently controlled, optically coupled MOSFET switches with an additional current limiting circuit. The MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750 Vrms of input/output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual switch OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Higher reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 150 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 250 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes