LAA127 | Littelfuse
Solid state relay, 250 VDC, 200 mA, PCB mounting, LAA127
Relay, LAA127, LITTELFUSE
A dual normally open solid state relay that comprises two independently controlled, optically coupled MOSFET switches. The combination of super-efficient MOSFET switches and a photovoltaic die provides 3750 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.
Features
- Low drive power requirements
- Higher reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 200 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 250 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |