LAA127P | Littelfuse

Solid state relay, 250 VDC, 200 mA, PCB mounting, LAA127P

Order No.: 75P2021
EAN: 4099891888862
MPN:
LAA127P
LAA127P Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
529.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.2955 €

Relay, LAA127P, LITTELFUSE

A dual normally open solid state relay that comprises two independently controlled, optically coupled MOSFET switches. The combination of super-efficient MOSFET switches and a photovoltaic die provides 3750 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Higher reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Filter Property Value
Rated current 200 mA
Voltage 250 VDC
Voltage V RRM (peak reverse voltage) 5 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin PH
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes