LAA127PLTR | Littelfuse
Solid state relay, 250 VDC, 170 mA, PCB mounting, LAA127PLTR
Order No.: 75P2023
EAN: 4099891888886
MPN:
LAA127PLTR
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LAA127PLTR, LITTELFUSE
A dual single-pole, normally open current-limiting solid-state relay. The combination of super-efficient MOSFET switches and photovoltaic die provides 3750 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Dual single-pole OptoMOS relays provide a more compact design solution than two discrete single-pole relays in a variety of applications, and save board space by incorporating both switches in a single 8-pin package.
Features
- Low drive power requirements
- Higher reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 170 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 250 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |