LAA127STR | Littelfuse

Solid state relay, 250 VDC, 200 mA, PCB mounting, LAA127STR

Order No.: 75P2026
EAN: 4099891888916
MPN:
LAA127STR
LAA127STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,926.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.9266 €

Relay, LAA127STR, LITTELFUSE

A dual normally open solid state relay that comprises two independently controlled, optically coupled MOSFET switches. The combination of super-efficient MOSFET switches and a photovoltaic die provides 3750 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. This dual single-pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications, and saves board space by incorporating both switches in a single 8-pin package.

Features

  • Low drive power requirements
  • Higher reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecommunications
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 200 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 250 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes