LCA100 | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA100

Order No.: 75P2030
EAN: 4099891888954
MPN:
LCA100
LCA100 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
645.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.5823 €

Relay, LCA100, LITTELFUSE

A normally open relay that features one of the lowest on-resistances available in a 350 V OptoMOS relay.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Montage Leiterplattenmontage
Nennstrom 120 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 350 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes