LCA100L | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA100L

Order No.: 75P2031
EAN: 4099891888961
MPN:
LCA100L
LCA100L Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.6894 €

Relay, LCA100L, LITTELFUSE

A current-limiting normally open relay that features one of the lowest on-resistances available in a 350 V OptoMOS relay.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Assembly Leiterplattenmontage
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes