LCA100LS | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA100LS
Order No.: 75P2032
EAN: 4099891888978
MPN:
LCA100LS
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LCA100LS, LITTELFUSE
A current-limiting normally open relay that features one of the lowest on-resistances available in a 350 V OptoMOS relay.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
Montage | Leiterplattenmontage | |
Nennstrom | 120 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 350 VDC |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |