LCA110S | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA110S
Order No.: 75P2040
EAN: 4099891889050
MPN:
LCA110S
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LCA110S, LITTELFUSE
A normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- V-0 flammability classification rating
Applications
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |