LCA110STR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA110STR

Order No.: 75P2041
EAN: 4099891889067
MPN:
LCA110STR
LCA110STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7374 €

Relay, LCA110STR, LITTELFUSE

A normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • V-0 flammability classification rating

Applications

  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Filter Property Value
Rated current 120 mA
Voltage 350 VDC
Voltage V RRM (peak reverse voltage) 5 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin PH
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes