LCA125LSTR | Littelfuse

Solid state relay, 300 VDC, 170 mA, PCB mounting, LCA125LSTR

Order No.: 75P2051
EAN: 4099891889166
MPN:
LCA125LSTR
LCA125LSTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,963.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.9631 €

Relay, LCA125LSTR, LITTELFUSE

A normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.

Features

  • Current limiting
  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • FCC compatible
  • VDE compatible
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Filter Property Value
Rated current 170 mA
Voltage 300 VDC
Voltage V RRM (peak reverse voltage) 5 V
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin PH
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes