LCA182STR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, LCA182STR

Order No.: 75P2065
EAN: 4099891889302
MPN:
LCA182STR
LCA182STR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.0706 €

Relay, LCA182STR, LITTELFUSE

A normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. It features an extremely low input control current of only 0.25 mA, which is the lowest available in the IXYS integrated circuits division’s solid state relay family. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes