LCA701 | Littelfuse
Solid state relay, 100 VDC, 1.5 A, PCB mounting, LCA701
Order No.: 75P2066
EAN: 4099891889319
MPN:
LCA701
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LCA701, LITTELFUSE
A normally open solid state relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It is designed to replace electromechanical relays, and offers fast, reliable, bounce-free operation, as well as the superior reliability associated with solid state devices.
Features
- Low drive power requirements
- No EMI/RFI generation
- Small 6-pin package
- Flammability rating UL 94 V-0
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 1.5 A | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 100 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |