LCA710 | Littelfuse

Solid state relay, 60 VDC, 1 A, PCB mounting, LCA710

Order No.: 75P2069
EAN: 4099891889340
MPN:
LCA710
LCA710 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.165 €

Relay, LCA710, LITTELFUSE

A normally open solid state relay featuring low on-resistance and high current handling capability. It uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it can offer faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 1 A
Voltage V RRM (peak reverse voltage) 5 V
Voltage 60 VDC
Logistics
Country of origin PH
Customs tariff number 85414200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes