LCA710RTR | Littelfuse

Solid state relay, 60 VDC, 1 A, PCB mounting, LCA710RTR

Order No.: 75P2071
EAN: 4099891889364
MPN:
LCA710RTR
LCA710RTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,879.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.8794 €

Relay, LCA710RTR, LITTELFUSE

A normally open solid state relay featuring low on-resistance and high current handling capability. It uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It can be used to replace mechanical relays, and offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it can offer faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 1 A
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 60 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes