LCA717S | Littelfuse

Solid state relay, 30 VDC, 2 A, PCB mounting, LCA717S

Order No.: 75P2081
EAN: 4099891889463
MPN:
LCA717S
LCA717S Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,079.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.3197 €

Relay, LCA717S, LITTELFUSE

A single-pole, normally open solid state relay. It uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation, and features an ultra-low on-resistance for high-current operation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Offering the superior reliability associated with semiconductor devices, it can be used to replace mechanical relays. Because it has no moving parts, it can offer faster, bounce-free switching.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 2 A
Voltage V RRM (peak reverse voltage) 5 V
Voltage 30 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes