LCB110 | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, LCB110
Order No.: 75P2083
EAN: 4099891889487
MPN:
LCB110
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, LCB110, LITTELFUSE
A single-pole, normally closed relay that uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. It has low on-resistance and is well suited for most applications requiring a normally closed relay.
Features
- Low drive power requirements
- FCC compatible
- VDE compatible
- No EMI/RFI generation
- Small 6-pin package
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 120 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 350 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |