LCB710 | Littelfuse

Solid state relay, 60 VDC, 1 A, PCB mounting, LCB710

Order No.: 75P2098
EAN: 4099891889630
MPN:
LCB710
LCB710 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6529 €

Relay, LCB710, LITTELFUSE

A single-pole normally closed solid state relay that uses optically coupled technology to provide an enhanced 3750 Vrms isolation barrier between the input and the output of the relay. The efficient MOSFET switches use the IXYS integrated circuits division's patented OptoMOS architecture. The optically coupled output is controlled by a highly efficient infrared LED.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 6-pin package
  • Flammability rating UL 94 V-0

Applications

  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 1 A
Voltage V RRM (peak reverse voltage) 5 V
Voltage 60 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes