OAA160 | Littelfuse

Solid state relay, 250 VDC, 50 mA, PCB mounting, OAA160

Order No.: 75P2107
EAN: 4099891889722
MPN:
OAA160
OAA160 Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
531.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3193 €

Relay, OAA160, LITTELFUSE

A dual normally open, high-performance solid state relay that provides one of the fastest (0.125 ms) switching times available for two independent relays in a single package.

Features

  • Low drive power requirements
  • Greater reliability than electromechanical relays
  • No EMI/RFI generation
  • Small 8-pin package
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
Assembly Leiterplattenmontage
Rated current 50 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 250 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes