OAA160P | Littelfuse
Solid state relay, 250 VDC, 50 mA, PCB mounting, OAA160P
Order No.: 75P2108
EAN: 4099891889739
MPN:
OAA160P
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, OAA160P, LITTELFUSE
A dual normally open, high-performance solid state relay that provides one of the fastest (0.125 ms) switching times available for two independent relays in a single package.
Features
- Low drive power requirements
- Greater reliability than electromechanical relays
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 50 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 250 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |