PAA110LS | Littelfuse
Solid state relay, 400 VDC, 150 mA, PCB mounting, PAA110LS
Order No.: 75P2117
EAN: 4099891889821
MPN:
PAA110LS
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Relay, PAA110LS, LITTELFUSE
A dual normally open relay, with a performance leader that provides high peak load voltage handling capability and improved peak load current handling. Integrated current-limiting circuitry limits current to 280 mA at room temperature.
Features
- Low drive power requirements
- 100% solid state
- No EMI/RFI generation
- Small 8-pin package
- Flammability rating UL 94 V-0
Applications
- Telecommunications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 150 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |